
The KMPC823ZQ75B2T is a single-core microprocessor with a 32-bit data bus width, operating at a maximum frequency of 75MHz. It is designed to run on a 3.3V supply voltage and is packaged in a BGA format. The device is halogen-free and lead-free, with a maximum operating temperature of 95°C and a minimum operating temperature of 0°C. It has 8KB of RAM and is part of the MPC8xx series.
Sign in to ask questions about the NXP KMPC823ZQ75B2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC823ZQ75B2T technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 75MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.060814oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC823ZQ75B2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
