
The KMPC8241LVR166D is a 32-bit RISC microprocessor from NXP, operating at a maximum frequency of 166MHz and a supply voltage of 1.8V. It is packaged in a BGA package and is suitable for operation over a temperature range of 0-105°C. The device is compliant with RoHS regulations and is halogen and lead free. It features a single core architecture and a 32-bit data bus width.
Sign in to ask questions about the NXP KMPC8241LVR166D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8241LVR166D technical specifications.
| Package/Case | BGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.073871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8241LVR166D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
