
The KMPC8241LVR266D is a 32-bit RISC microprocessor from NXP, operating at 1.8V with a maximum frequency of 266MHz. It is packaged in a BGA package and is compliant with lead-free and halogen-free standards. The microprocessor has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is available in a tray packaging format with a package quantity of 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMPC8241LVR266D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.073871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8241LVR266D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
