
The KMPC8241TVR200D is a 32-bit RISC microprocessor from NXP, operating at 1.8V and a maximum frequency of 200MHz. It is packaged in a BGA format and is designed to operate within a temperature range of -40°C to 105°C. The device is RoHS compliant and halogen free, making it suitable for a range of applications. The microprocessor is available in a tray packaging format, with each package containing two devices.
NXP KMPC8241TVR200D technical specifications.
| Package/Case | BGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.073871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8241TVR200D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
