
The KMPC8241TZQ200D is a single-core microprocessor from NXP, packaged in a BGA package. It operates over a temperature range of -40°C to 105°C and is halogen free. The device is not RoHS compliant. It has a maximum operating frequency of 200MHz. The microprocessor is available in a tray packaging format with 2 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMPC8241TZQ200D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8241TZQ200D technical specifications.
| Package/Case | BGA |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.079984oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC8241TZQ200D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
