
The NXP KMPC8245ARVV400D is a 32-bit microprocessor with a maximum operating frequency of 400MHz and a supply voltage of 2.2V. It is packaged in a TBGA package and is lead free. The device operates over a temperature range of 0°C to 85°C. It is designed for use in bulk packaging and is halogen free.
NXP KMPC8245ARVV400D technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 2GB |
| Series | MPC82xx |
| Weight | 0.323494oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8245ARVV400D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
