NXP KMPC8245LZU300D technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | UART, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 2GB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.326178oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC8245LZU300D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
