
The NXP KMPC8245TZU333D is a 32-bit microprocessor with a maximum operating frequency of 333MHz and a supply voltage of 2.2V. It features UART and PCI interfaces and is packaged in a TBGA package. The device operates over a temperature range of -40°C to 105°C. Note that this product is not RoHS compliant and contains lead.
NXP KMPC8245TZU333D technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | UART, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 2GB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.326178oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC8245TZU333D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
