
The KMPC8247VRTIEA is a 32-bit microprocessor from NXP, operating at a maximum frequency of 400MHz. It features a halogen-free and lead-free design, suitable for a wide range of applications. The device is packaged in a tray and has a weight of 0.154237 ounces. It has a RAM size of 20KB and is part of the MPC82xx series. The microprocessor is designed to operate within a temperature range of 0-105°C.
Sign in to ask questions about the NXP KMPC8247VRTIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8247VRTIEA technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | USB, Ethernet, PCI |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 20KB |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8247VRTIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
