
The NXP KMPC8250ACZUMHBC is a 32-bit microprocessor with 32KB of RAM and an operating voltage of 2.1V. It operates at a maximum frequency of 266MHz and is packaged in a TBGA package. The device is not halogen free and contains lead, and is not RoHS compliant. The microprocessor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
NXP KMPC8250ACZUMHBC technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Parallel, Ethernet, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.358491oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC8250ACZUMHBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
