
The KMPC8260ACVVMHBB is a 32-bit microprocessor from NXP, operating at a maximum frequency of 266MHz and a supply voltage of 2.7V. It is packaged in a halogen-free TBGA package and is suitable for use in temperatures ranging from -40°C to 105°C. The device is lead-free and available in a tray packaging with a package quantity of 2. It is a single-core device and does not offer radiation hardening.
Sign in to ask questions about the NXP KMPC8260ACVVMHBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8260ACVVMHBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC82xx |
| Weight | 0.354886oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8260ACVVMHBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
