
The KMPC8260ACZUMHBB is a 32-bit microprocessor from NXP, operating at a supply voltage of 2.7V and a maximum frequency of 266MHz. It is packaged in a TBGA package and is rated to operate over a temperature range of -40°C to 105°C. The microprocessor is not halogen-free and contains lead, making it non-compliant with certain environmental and safety regulations.
NXP KMPC8260ACZUMHBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC82xx |
| Weight | 0.358491oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8260ACZUMHBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
