
The KMPC8260AZUPJDB is a 32-bit microprocessor with a maximum operating frequency of 300MHz and a supply voltage of 2.7V. It is packaged in a TBGA package and has an operating temperature range of 0°C to 105°C. The device is not RoHS compliant and contains lead, making it non-halogen free. It is part of the MPC82xx series and is available in a tray packaging format.
Sign in to ask questions about the NXP KMPC8260AZUPJDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8260AZUPJDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.358491oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC8260AZUPJDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
