
The KMPC8264AZUPJDB is a 32-bit microprocessor with 32KB of RAM and a maximum operating frequency of 300MHz. It is available in a tray package and has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The device is not halogen-free and contains lead, and it is not RoHS compliant. It is a single-core processor with a data bus width of 32 bits.
Sign in to ask questions about the NXP KMPC8264AZUPJDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8264AZUPJDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.358491oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC8264AZUPJDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
