
The NXP KMPC8266AZUPJDC is a 32-bit microprocessor with 32KB of RAM and a maximum operating frequency of 300MHz. It is packaged in a TBGA package and has an operating temperature range of 0-105°C. The device is not RoHS compliant and contains lead, making it non-halogen free. It is available in a tray packaging format with a package quantity of 2.
Sign in to ask questions about the NXP KMPC8266AZUPJDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8266AZUPJDC technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.358491oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC8266AZUPJDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
