
The NXP KMPC8270CZUQLDA is a 32-bit microprocessor with 64KB of RAM and a maximum operating frequency of 333MHz. It is packaged in a TBGA package and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is not halogen free and contains lead, and it is not RoHS compliant. It has a weight of 0.372511oz and is available in a bulk packaging quantity of 2.
NXP KMPC8270CZUQLDA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.372511oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMPC8270CZUQLDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
