
The KMPC8270VVUPEA is a 32-bit microprocessor from NXP, packaged in a lead-free LBGA package. It operates within a temperature range of 0°C to 105°C and is designed to be halogen free. This microprocessor is available in a tray packaging format, with two units per package.
Sign in to ask questions about the NXP KMPC8270VVUPEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8270VVUPEA technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | MPC82xx |
| Weight | 0.359403oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8270VVUPEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
