
The KMPC8272CVRTIEA is a 32-bit microprocessor with a maximum operating frequency of 400MHz and 20KB of RAM. It is designed to operate within a temperature range of -40°C to 105°C and is packaged in a tray format. The device is halogen free and lead free, meeting certain environmental and safety standards.
Sign in to ask questions about the NXP KMPC8272CVRTIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8272CVRTIEA technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 20KB |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8272CVRTIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
