
The KMPC8280CVVQLDA is a 32-bit microprocessor with 64KB of RAM and a maximum operating frequency of 333MHz. It is packaged in a halogen-free and lead-free TBGA package. The device operates over a temperature range of -40°C to 105°C. It is part of the MPC82xx series and is designed for use in various applications.
Sign in to ask questions about the NXP KMPC8280CVVQLDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8280CVVQLDA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 64KB |
| Series | MPC82xx |
| Weight | 0.359403oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8280CVVQLDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
