
The KMPC8313CZQAFFB is a 32-bit microprocessor from NXP with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a data bus width of 32 bits and operates at a maximum frequency of 333 MHz. The device is packaged in a tray and is halogen free. It is designed to be used in a variety of applications, including those that require high-speed processing and low power consumption.
Sign in to ask questions about the NXP KMPC8313CZQAFFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8313CZQAFFB technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.200033oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8313CZQAFFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
