
The KMPC8313EVRAFFB is a 32-bit microprocessor from NXP, operating at a maximum frequency of 333MHz and a maximum supply voltage of 3.6V. It is designed for surface mount applications and has an operating temperature range of 0°C to 105°C. The device is halogen free and available in a tray packaging format.
Sign in to ask questions about the NXP KMPC8313EVRAFFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8313EVRAFFB technical specifications.
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.193897oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8313EVRAFFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
