
The KMPC8313EZQAFFB is a 32-bit microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 1V and is packaged in a halogen-free tray. The microprocessor has a maximum frequency of 333MHz and is part of the MPC83xx series.
Sign in to ask questions about the NXP KMPC8313EZQAFFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8313EZQAFFB technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.200033oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8313EZQAFFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
