
This 32-bit microprocessor operates within a temperature range of -40°C to 105°C and is supplied at 1V. It features a maximum frequency of 50MHz. The device is available in bulk packaging. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMPC8314CVRAGDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8314CVRAGDA technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.144161oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8314CVRAGDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
