
The KMPC8321CVRAFDC is a 32-bit microprocessor from NXP, operating at a supply voltage of 1V and a maximum frequency of 333MHz. It is designed to function within a temperature range of -40°C to 105°C. This microprocessor is classified as halogen free, making it suitable for applications requiring reduced environmental impact.
NXP KMPC8321CVRAFDC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8321CVRAFDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
