
The KMPC8321ECVRAFDC is a 32-bit microprocessor from NXP, operating at a maximum frequency of 333MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This microprocessor is halogen free and available in bulk packaging.
Sign in to ask questions about the NXP KMPC8321ECVRAFDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8321ECVRAFDC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8321ECVRAFDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
