
The KMPC8321EVRAFDC is a 32-bit microprocessor from NXP, operating within a temperature range of 0 to 105°C. It features a data bus width of 32 bits and a maximum operating frequency of 333MHz. The device is packaged in bulk and is halogen free. The microprocessor is designed for use in a variety of applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMPC8321EVRAFDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8321EVRAFDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
