
The KMPC8321EZQADDC is a 32-bit microprocessor with a single core operating at frequencies up to 266MHz. It is designed to function within a temperature range of 0 to 105°C and can be supplied with a voltage of 1V. This microprocessor is packaged in bulk quantities and is classified as halogen-free. It is part of the MPC83xx series and weighs approximately 0.163488 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMPC8321EZQADDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.163488oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8321EZQADDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
