
The KMPC8321VRADDC is a 32-bit microprocessor from NXP, operating at a maximum frequency of 266MHz. It is designed to function within a temperature range of 0-105°C. This microprocessor is halogen free, making it suitable for applications requiring reduced environmental impact. It is available in bulk packaging and weighs approximately 0.154302 ounces.
Sign in to ask questions about the NXP KMPC8321VRADDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8321VRADDC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8321VRADDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
