
The NXP KMPC8321ZQAFDC is a 32-bit microprocessor with a maximum operating frequency of 333MHz. It operates within a temperature range of 0 to 105°C and is designed to be halogen free. This microprocessor is available in bulk packaging and weighs approximately 0.163488 ounces.
NXP KMPC8321ZQAFDC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.163488oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8321ZQAFDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
