
The KMPC8323CVRAFDC is a 32-bit microprocessor from NXP, operating at a supply voltage of 1V and a maximum frequency of 333MHz. It features a halogen-free design and is suitable for use in environments with temperatures ranging from -40°C to 105°C. The device is available in bulk packaging and weighs approximately 0.154302 ounces.
NXP KMPC8323CVRAFDC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8323CVRAFDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
