
The NXP KMPC8323ECZQADDC is a 32-bit microprocessor with a maximum operating frequency of 266MHz. It operates within a temperature range of -40°C to 105°C and is halogen free. The device is available in bulk packaging and has a weight of 0.163488oz. It is a single core processor with a 32-bit data bus width.
Sign in to ask questions about the NXP KMPC8323ECZQADDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8323ECZQADDC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.163488oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8323ECZQADDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
