
The KMPC8323EZQADDC is a 32-bit microprocessor from NXP, operating at a maximum frequency of 266MHz. It has a minimum operating temperature of 0°C and a maximum operating temperature of 105°C. This microprocessor is halogen free and available in bulk packaging.
Sign in to ask questions about the NXP KMPC8323EZQADDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8323EZQADDC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.163488oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8323EZQADDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
