
The KMPC8323VRADDC is a 32-bit microprocessor with a maximum operating frequency of 266MHz and a maximum operating temperature of 105°C. It is designed to be halogen free and operates at a supply voltage of 1V. This microprocessor is available in bulk packaging and has a weight of 0.154302 ounces.
Sign in to ask questions about the NXP KMPC8323VRADDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8323VRADDC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8323VRADDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
