
This 32-bit microprocessor from NXP operates at a maximum frequency of 333MHz and a supply voltage of 1V. It features a maximum operating temperature range of 0°C to 105°C and is designed to be halogen free. The device is available in bulk packaging and has a weight of 0.154302 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMPC8323VRAFDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8323VRAFDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
