
The NXP KMPC8343ECVRAGDB is a 32-bit microprocessor with a maximum operating frequency of 400MHz. It is designed to operate within a temperature range of -40°C to 105°C. The device is packaged in a BGA package and is compliant with RoHS regulations. The microprocessor is suitable for use in a variety of applications, including those requiring high-speed processing and low power consumption.
NXP KMPC8343ECVRAGDB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.144161oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8343ECVRAGDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
