
The NXP KMPC8347CVVAJDB is a 32-bit microprocessor with a maximum operating frequency of 533MHz and a supply voltage of 1.2V. It is packaged in a TBGA package and operates over a temperature range of -40°C to 105°C. The device is RoHS compliant and halogen free. It is available in a tray packaging format with a weight of 0.326496oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMPC8347CVVAJDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8347CVVAJDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.326496oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8347CVVAJDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
