
The KMPC8347ECVVAJDB is a 32-bit microprocessor from NXP, operating at 1.2V and a maximum frequency of 533MHz. It is packaged in a TBGA package and is suitable for use in temperatures ranging from -40°C to 105°C. The device is RoHS compliant and halogen free, making it a suitable choice for environmentally friendly applications.
NXP KMPC8347ECVVAJDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.326496oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8347ECVVAJDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
