
The KMPC8347ECZQAGDB is a 32-bit microprocessor from NXP, operating at 1.2V and a maximum frequency of 400MHz. It is packaged in a BGA package and is rated for operation between -40°C and 105°C. This microprocessor is not radiation hardened and is not RoHS compliant.
NXP KMPC8347ECZQAGDB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.153759oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMPC8347ECZQAGDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
