The KMPC8347EVVAJFB is a 32-bit microprocessor from NXP, operating at 1.2V and a maximum frequency of 533MHz. It is packaged in a TBGA package and is designed to operate within a temperature range of 0°C to 105°C. The device is RoHS compliant and halogen free, making it suitable for a range of applications.
Sign in to ask questions about the NXP KMPC8347EVVAJFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8347EVVAJFB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.326496oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8347EVVAJFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
