
The KMPC8347EZUALFB is a 32-bit microprocessor from NXP, packaged in a TBGA package. It operates within a temperature range of 0°C to 105°C and requires a supply voltage of 1.2V. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging format and has a weight of 0.327455oz. The microprocessor has a maximum operating frequency of 667MHz and a data bus width of 32 bits.
NXP KMPC8347EZUALFB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.327455oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMPC8347EZUALFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
