
The KMPC8347VVALFB is a 32-bit microprocessor from NXP, operating at a supply voltage of 1.2V and a maximum frequency of 667MHz. It is packaged in a TBGA package and is halogen free. The device is designed to operate within a temperature range of 0°C to 105°C. The KMPC8347VVALFB is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the NXP KMPC8347VVALFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8347VVALFB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.326496oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8347VVALFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
