
The NXP KMPC8349ECVVAJDB is a 32-bit microprocessor operating at a supply voltage of 1.2V with a maximum frequency of 533MHz. It is packaged in a TBGA package and is rated to operate over a temperature range of -40°C to 105°C. The device is RoHS compliant and halogen free. It is available in a tray packaging format with a weight of 0.326496oz.
Sign in to ask questions about the NXP KMPC8349ECVVAJDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8349ECVVAJDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.326496oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8349ECVVAJDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
