
The NXP KMPC8360EVVAJDGA is a 32-bit microprocessor with a maximum operating frequency of 533MHz. It operates within a temperature range of 0-70°C and is packaged in a TBGA package. The device is halogen free and available in a tray packaging configuration.
NXP KMPC8360EVVAJDGA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.374987oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8360EVVAJDGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
