
The KMPC8360ZUAJDG is a 32-bit microprocessor from NXP, operating within a temperature range of 0 to 70°C. It is supplied at 1.2V and features a TBGA package that is halogen free. This device supports a maximum frequency of 533MHz and is available in bulk packaging.
Sign in to ask questions about the NXP KMPC8360ZUAJDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8360ZUAJDG technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.380398oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8360ZUAJDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
