
The KMPC8379ECVRALG is a 32-bit RISC microprocessor with a maximum operating frequency of 667MHz. It operates within a temperature range of -40°C to 125°C. This microprocessor is designed to be halogen free and is available in bulk packaging. It is part of the MPC83xx series and has a weight of 0.167308oz.
Checking distributor stock and pricing after the page loads.
NXP KMPC8379ECVRALG technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
