
This 32-bit microprocessor operates within a temperature range of 0 to 95°C and is supplied with a 3.3V voltage. It features a BGA package and is available in a tray packaging format with 60 units per package. The device has a maximum operating frequency of 50MHz and a RAM size of 8KB. It is not designed for radiation hardening and is not halogen free.
NXP KMPC850DSLVR50BU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.058659oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC850DSLVR50BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
