
The NXP KMPC850DSLZQ50BU is a 32-bit microprocessor with a maximum operating frequency of 50MHz. It operates within a temperature range of 0 to 95°C and is supplied with a voltage of 3.3V. The device is packaged in a BGA package and is available in bulk packaging. The processor has a RAM size of 8KB and is part of the MPC8xx series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMPC850DSLZQ50BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.060814oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC850DSLZQ50BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
