
The KMPC852TZT100A is a 32-bit microprocessor from NXP, operating at a supply voltage of 1.8V and a maximum frequency of 100MHz. It is packaged in a BGA package and has an operating temperature range of 0-95°C. The microprocessor is not RoHS compliant and contains lead, making it a non-halogen free component.
Sign in to ask questions about the NXP KMPC852TZT100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC852TZT100A technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.060814oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC852TZT100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
