Microprocessors - MPU PQ 3 8540-DRACOM
NXP KMPC8540VT833LC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 833MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Series | MPC85xx |
| Weight | 0.160274oz |
| RoHS | Compliant |
No datasheet is available for this part.