
The KMPC8541EPXAPF is a 32-bit microprocessor from NXP, packaged in a halogen-free FCBGA. It operates at a maximum frequency of 833MHz and a supply voltage of 1.2V. The device is designed to function within an operating temperature range of 0°C to 105°C. It is not radiation hardened and is not RoHS compliant due to containing lead.
Sign in to ask questions about the NXP KMPC8541EPXAPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8541EPXAPF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 833MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.152077oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMPC8541EPXAPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
